10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X1002FTL

DigiKey Part Number
1292-WR06X1002FTLTR-ND - Tape & Reel (TR)
1292-WR06X1002FTLCT-ND - Cut Tape (CT)
1292-WR06X1002FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X1002FTL
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X1002FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-1002ELFBourns Inc.2,436,004CR0603-FX-1002ELFCT-NDRM0.39000Similar
CRG0603F10KTE Connectivity Passive Product598,905A106048CT-NDRM0.39000Similar
CRG0603F10K/10TE Connectivity Passive Product2,757,954A121523CT-NDRM0.39000Similar
RC0603FR-0710KLYAGEO8,441,821311-10.0KHRCT-NDRM0.39000Similar
In-Stock: 1,157,625
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.06300RM0.63
25RM0.04560RM1.14
50RM0.03540RM1.77
100RM0.02840RM2.84
250RM0.02144RM5.36
500RM0.01750RM8.75
1,000RM0.01442RM14.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.00970RM48.50
10,000RM0.00835RM83.50
15,000RM0.00770RM115.50
25,000RM0.00700RM175.00
35,000RM0.00660RM231.00
50,000RM0.00622RM311.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900