WR06X2492FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4,876
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,728
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.26470
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM0.01777
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27,557
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.01647
Datasheet

Parametric Equivalent


WEC
In Stock: 120,000
Unit Price: RM0.01637
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM0.01698
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 300,798
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9,559
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,940
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.54804
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4,750
Unit Price: RM0.67000
Datasheet
24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X2492FTL

DigiKey Part Number
1292-WR06X2492FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR06X2492FTL
Description
RES 24.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X2492FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01749RM87.45
Manufacturers Standard Package
Unit Price without VAT:RM0.01749
Unit Price with VAT:RM0.01924