
WR06X3303FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X3303FTLTR-ND - Tape & Reel (TR) 1292-WR06X3303FTLCT-ND - Cut Tape (CT) 1292-WR06X3303FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X3303FTL |
Description | RES 330K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X3303FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 25 | RM0.04560 | RM1.14 |
| 50 | RM0.03540 | RM1.77 |
| 100 | RM0.02840 | RM2.84 |
| 250 | RM0.02144 | RM5.36 |
| 500 | RM0.01750 | RM8.75 |
| 1,000 | RM0.01442 | RM14.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.00970 | RM48.50 |
| 10,000 | RM0.00835 | RM83.50 |
| 15,000 | RM0.00770 | RM115.50 |
| 25,000 | RM0.00700 | RM175.00 |
| 35,000 | RM0.00660 | RM231.00 |
| 50,000 | RM0.00622 | RM311.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

