2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X225 JTL

DigiKey Part Number
1292-WR08X225JTLTR-ND - Tape & Reel (TR)
1292-WR08X225JTLCT-ND - Cut Tape (CT)
1292-WR08X225JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X225 JTL
Description
RES 2.2M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X225 JTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-072M2LYAGEO12,84713-AC0805FR-072M2LCT-NDRM0.39000Parametric Equivalent
CRG0805F2M2WEC85,0002266-CRG0805F2M2TR-NDRM0.04019Parametric Equivalent
CRGCQ0805J2M2TE Connectivity Passive Product39,384A130154CT-NDRM0.39000Parametric Equivalent
RC0805FR-102M2LYAGEO21,39513-RC0805FR-102M2LCT-NDRM0.39000Parametric Equivalent
RC0805JR-102M2LYAGEO9,87513-RC0805JR-102M2LCT-NDRM0.39000Parametric Equivalent
In-Stock: 6,971
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08300RM0.83
25RM0.06000RM1.50
50RM0.04720RM2.36
100RM0.03780RM3.78
250RM0.02900RM7.25
500RM0.02396RM11.98
1,000RM0.02005RM20.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01389RM69.45
10,000RM0.01213RM121.30
15,000RM0.01127RM169.05
25,000RM0.01035RM258.75
35,000RM0.00982RM343.70
50,000RM0.00932RM466.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900