
WR08X4703FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X4703FTLTR-ND - Tape & Reel (TR) 1292-WR08X4703FTLCT-ND - Cut Tape (CT) 1292-WR08X4703FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X4703FTL |
Description | RES 470K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X4703FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 25 | RM0.07720 | RM1.93 |
| 50 | RM0.06140 | RM3.07 |
| 100 | RM0.05000 | RM5.00 |
| 250 | RM0.03876 | RM9.69 |
| 500 | RM0.03230 | RM16.15 |
| 1,000 | RM0.02734 | RM27.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01949 | RM97.45 |
| 10,000 | RM0.01723 | RM172.30 |
| 15,000 | RM0.01613 | RM241.95 |
| 25,000 | RM0.01494 | RM373.50 |
| 35,000 | RM0.01427 | RM499.45 |
| 50,000 | RM0.01363 | RM681.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

