
D03-0796-05002 | |
|---|---|
DigiKey Part Number | 6159-D03-0796-05002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D03-0796-05002 |
Description | Micro USB receptable vertica; |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | PC Board, Solder | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM4.25600 | RM21.28 |
| 10 | RM3.42800 | RM34.28 |
| 25 | RM2.56120 | RM64.03 |
| 50 | RM2.12760 | RM106.38 |
| 100 | RM1.69420 | RM169.42 |
| 500 | RM1.30020 | RM650.10 |
| Unit Price without VAT: | RM4.25600 |
|---|---|
| Unit Price with VAT: | RM4.68160 |


