
F03-0681-00002 | |
|---|---|
DigiKey Part Number | 6159-F03-0681-00002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F03-0681-00002 |
Description | SD card connector H;2.8mm |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount Gold |
Datasheet | Datasheet |
Category | Connector Type Connector |
Manufacturer Walta | Insertion, Removal Method Push In, Push Out |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 11 (9 + 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM11.14000 | RM55.70 |
| 10 | RM8.88800 | RM88.88 |
| 25 | RM6.67560 | RM166.89 |
| 50 | RM5.56960 | RM278.48 |
| 100 | RM4.46350 | RM446.35 |
| Unit Price without VAT: | RM11.14000 |
|---|---|
| Unit Price with VAT: | RM12.25400 |



