
WL-2110A1 | |
|---|---|
DigiKey Part Number | 6088-WL-2110A1-ND |
Manufacturer | |
Manufacturer Product Number | WL-2110A1 |
Description | NEON IND .31" RED 115V FLUSH 6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red Diffused 105V ~ 125V 1.5mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer Wamco, Inc | Ratings AC |
Series | Voltage 105V ~ 125V |
Packaging Bulk | Current 1.5mA |
Part Status Active | Panel Cutout Shape Round |
Type Neon | Panel Cutout Dimensions 0.31" (7.87mm) |
Lamp Color Red | Lens Style Round with Flat Top |
Lens Color Red | Termination Style Wire Leads - 6.000" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.11000 | RM32.11 |
| 10 | RM24.39900 | RM243.99 |
| 100 | RM19.87440 | RM1,987.44 |
| 500 | RM17.90140 | RM8,950.70 |
| 1,000 | RM17.26095 | RM17,260.95 |
| 2,000 | RM16.71940 | RM33,438.80 |
| Unit Price without VAT: | RM32.11000 |
|---|---|
| Unit Price with VAT: | RM35.32100 |


