
WP48007025 | |
|---|---|
DigiKey Part Number | 3140-WP48007025-ND |
Manufacturer | |
Manufacturer Product Number | WP48007025 |
Description | RF MOSFET GAN HEMT 48V DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 250 mA 8GHz 12dB 30W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAVEPIA.,Co.Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | GaN HEMT | |
Frequency | 8GHz | |
Gain | 12dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 800mA | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 30W | |
Voltage - Rated | 48 V | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM336.04200 | RM1,680.21 |
| 10 | RM332.04400 | RM3,320.44 |
| Unit Price without VAT: | RM336.04200 |
|---|---|
| Unit Price with VAT: | RM369.64620 |

