0009503101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,383
Unit Price: RM3.19000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,963
Unit Price: RM2.17000
Datasheet
10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
009503101
009503101

0009503101

DigiKey Part Number
WM2108-ND
Manufacturer
Manufacturer Product Number
0009503101
Description
CONN RCPT HSG 10POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009503101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0009931000Molex1,383WM9831-NDRM3.19000Parametric Equivalent
0009508101Molex8,96323-0009508101-NDRM2.17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,807 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.59900RM5.99
25RM0.55960RM13.99
50RM0.53340RM26.67
100RM0.50750RM50.75
250RM0.47580RM118.95
500RM0.45302RM226.51
2,000RM0.41071RM821.42
4,000RM0.39109RM1,564.36
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100

Other Suppliers on DigiKey

1,807In Stock
Ships from WEC