0009931300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,290
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


Molex
In Stock: 10,297
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


WEC
In Stock: 10,131
Unit Price: RM1.41840
Datasheet

Parametric Equivalent


Molex
In Stock: 259
Unit Price: RM3.86000
Datasheet
13 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
9931300
9931300

0009931300

DigiKey Part Number
WM24385-ND
Manufacturer
Manufacturer Product Number
0009931300
Description
CONN RCPT HSG 13POS 3.96MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009931300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0009508131Molex1,290WM16229-NDRM1.69000Parametric Equivalent
0009503131Molex10,29723-0009503131-NDRM3.55000Parametric Equivalent
0009508133WEC10,1312266-9508133-23-NDRM1.41840Parametric Equivalent
0026034131Molex25923-0026034131-NDRM3.86000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1,190 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,600RM1.93700RM3,099.20
Manufacturers Standard Package
Unit Price without VAT:RM1.93700
Unit Price with VAT:RM2.13070

Other Suppliers on DigiKey

1,190In Stock
Ships from WEC