
0010897242 | |
|---|---|
DigiKey Part Number | WM50012-24-ND |
Manufacturer | |
Manufacturer Product Number | 0010897242 |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010897242 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.07000 | RM14.07 |
| 10 | RM11.94200 | RM119.42 |
| 100 | RM10.15060 | RM1,015.06 |
| 500 | RM9.06098 | RM4,530.49 |
| 1,000 | RM8.62868 | RM8,628.68 |
| 5,000 | RM7.70336 | RM38,516.80 |
| Unit Price without VAT: | RM14.07000 |
|---|---|
| Unit Price with VAT: | RM15.47700 |
Other Suppliers on DigiKey










