0015921120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 860
Unit Price: RM43.89000
Datasheet
120 Position Receptacle Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015921120

DigiKey Part Number
900-0015921120-ND
Manufacturer
Manufacturer Product Number
0015921120
Description
CONN RCPT 120POS VERT SOLDER
Customer Reference
Detailed Description
120 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0015921120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
120
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 31 View Now
Last Time Buy Date: 24/08/2026
All prices are in MYR
Tray
QuantityUnit PriceExt Price
945RM31.78563RM30,037.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM31.78563
Unit Price with VAT:RM34.96419

Other Suppliers on DigiKey

31In Stock
Ships from WEC