Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284073

DigiKey Part Number
WM50016-07-ND
Manufacturer
Manufacturer Product Number
0022284073
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284073 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.455" (11.56mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 19,459 View Now
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.69900RM26.99
100RM2.29310RM229.31
500RM2.04644RM1,023.22
1,000RM1.94872RM1,948.72
5,000RM1.73956RM8,697.80
10,000RM1.65658RM16,565.80
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900

Other Suppliers on DigiKey

19,459In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 6528
Unit Price: RM1.77000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 4624
Unit Price: RM2.05000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2045
Unit Price: RM2.32000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 8192
Unit Price: RM2.64000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 5926
Unit Price: RM2.92000