Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288140

DigiKey Part Number
WM50013-14-ND
Manufacturer
Manufacturer Product Number
0022288140
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.244" (6.20mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 11,382 View Now
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM4.12900RM41.29
100RM3.50980RM350.98
500RM3.13262RM1,566.31
1,000RM2.98301RM2,983.01
5,000RM2.66291RM13,314.55
10,000RM2.53593RM25,359.30
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500

Other Suppliers on DigiKey

11,382In Stock
Ships from WEC
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1340
Unit Price: RM1.73000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2840
Unit Price: RM2.01000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 347
Unit Price: RM2.56000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1238
Unit Price: RM2.80000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 430
Unit Price: RM3.35000