



0039012240 | |
|---|---|
DigiKey Part Number | WM3711-ND |
Manufacturer | |
Manufacturer Product Number | 0039012240 |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.79700 | RM27.97 |
| 25 | RM2.62400 | RM65.60 |
| 50 | RM2.49800 | RM124.90 |
| 100 | RM2.37820 | RM237.82 |
| 250 | RM2.22924 | RM557.31 |
| 800 | RM2.05343 | RM1,642.74 |
| 1,600 | RM1.95538 | RM3,128.61 |
| 3,200 | RM1.86204 | RM5,958.53 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |



































