


0151660103 | |
|---|---|
DigiKey Part Number | 0151660103-ND |
Manufacturer | |
Manufacturer Product Number | 0151660103 |
Description | CABLE FFC/FPC 10POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660103 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.42000 | RM9.42 |
| 10 | RM8.00200 | RM80.02 |
| 25 | RM7.49880 | RM187.47 |
| 50 | RM7.14080 | RM357.04 |
| 100 | RM6.79930 | RM679.93 |
| 250 | RM6.37352 | RM1,593.38 |
| 500 | RM6.06918 | RM3,034.59 |
| 1,000 | RM5.77955 | RM5,779.55 |
| 3,000 | RM5.34875 | RM16,046.25 |
| Unit Price without VAT: | RM9.42000 |
|---|---|
| Unit Price with VAT: | RM10.36200 |






