38 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Molex Premo Flex Cable Jumpers

0152660420

DigiKey Part Number
WM25134-ND
Manufacturer
Manufacturer Product Number
0152660420
Description
CABLE FFC/FPC 38POS 0.5MM 9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
38
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 500 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.45000RM25.45
10RM21.62700RM216.27
25RM20.27200RM506.80
50RM19.30360RM965.18
100RM18.38210RM1,838.21
250RM17.23152RM4,307.88
500RM16.40954RM8,204.77
1,000RM15.62699RM15,626.99
Manufacturers Standard Package
Unit Price without VAT:RM25.45000
Unit Price with VAT:RM27.99500

Other Suppliers on DigiKey

500In Stock
Ships from WEC