0152660431 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 696
Unit Price: RM2,247.00000
Datasheet
40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152660431

DigiKey Part Number
WM10534-ND
Manufacturer
Manufacturer Product Number
0152660431
Description
CABLE FFC/FPC 40POS 0.5MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660431 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0101-A-4-06-4-TGCT6962073-05-40-A-0101-A-4-06-4-T-NDRM2,247.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 41 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM24.11000RM24.11
10RM20.49600RM204.96
25RM19.21000RM480.25
50RM18.29180RM914.59
100RM17.41870RM1,741.87
250RM16.32816RM4,082.04
500RM15.54914RM7,774.57
1,000RM14.80758RM14,807.58
Manufacturers Standard Package
Unit Price without VAT:RM24.11000
Unit Price with VAT:RM26.52100

Other Suppliers on DigiKey

41In Stock
Ships from WEC