0152660435 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 70
Unit Price: RM12.33000
Datasheet
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152660435

DigiKey Part Number
WM10535-ND
Manufacturer
Manufacturer Product Number
0152660435
Description
CABLE FFC/FPC 40POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660435 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0152-A-4-06-4-TGCT702073-05-40-A-0152-A-4-06-4-T-NDRM12.33000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 796 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM26.04000RM26.04
10RM22.13500RM221.35
25RM20.74800RM518.70
50RM19.75760RM987.88
100RM18.81390RM1,881.39
250RM17.63608RM4,409.02
500RM16.79480RM8,397.40
1,000RM15.99380RM15,993.80
Manufacturers Standard Package
Unit Price without VAT:RM26.04000
Unit Price with VAT:RM28.64400

Other Suppliers on DigiKey

796In Stock
Ships from WEC