18 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152670339

DigiKey Part Number
WM19633-ND
Manufacturer
Manufacturer Product Number
0152670339
Description
CABLE FFC/FPC 18POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670339 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 996
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10.09000RM10.09
10RM8.57300RM85.73
25RM8.03760RM200.94
50RM7.65300RM382.65
100RM7.28740RM728.74
250RM6.83084RM1,707.71
500RM6.50478RM3,252.39
1,000RM6.19443RM6,194.43
3,000RM5.73271RM17,198.13
Manufacturers Standard Package
Unit Price without VAT:RM10.09000
Unit Price with VAT:RM11.09900

Other Suppliers on DigiKey

1,720In Stock
Ships from WEC