Image for 0190540063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540063

DigiKey Part Number
0190540063-ND
Manufacturer
Manufacturer Product Number
0190540063
Description
CONN RING CIRC 14-16AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190540063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.252" (6.40mm)
Width - Outer Edges
0.760" (19.30mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.571" (39.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3,366 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM1.67029RM3,340.58
Unit Price without VAT:RM1.67029
Unit Price with VAT:RM1.83732

Other Suppliers on DigiKey

3,366In Stock
Ships from WEC