Image for 0190560063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190560063

DigiKey Part Number
0190560063-ND
Manufacturer
Manufacturer Product Number
0190560063
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.639" (16.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22,544 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
8,000RM0.66610RM5,328.80
Unit Price without VAT:RM0.66610
Unit Price with VAT:RM0.73271

Other Suppliers on DigiKey

22,544In Stock
Ships from WEC