
0190670067 | |
|---|---|
DigiKey Part Number | WM16670-ND |
Manufacturer | |
Manufacturer Product Number | 0190670067 |
Description | CONN RING CIRC 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670067 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.428" (10.87mm) |
Width - Outer Edges 0.480" (12.19mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.610" (40.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.96400 | RM39.64 |
| 25 | RM3.71320 | RM92.83 |
| 50 | RM3.53660 | RM176.83 |
| 100 | RM3.36710 | RM336.71 |
| 250 | RM3.15608 | RM789.02 |
| 500 | RM3.00528 | RM1,502.64 |
| 1,000 | RM2.86178 | RM2,861.78 |
| 2,500 | RM2.68265 | RM6,706.63 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |















