



0190690107 | |
|---|---|
DigiKey Part Number | WM13681-ND |
Manufacturer | |
Manufacturer Product Number | 0190690107 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 0.837" (21.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.70700 | RM7.07 |
| 25 | RM0.66360 | RM16.59 |
| 50 | RM0.63200 | RM31.60 |
| 100 | RM0.60120 | RM60.12 |
| 250 | RM0.56360 | RM140.90 |
| 500 | RM0.53664 | RM268.32 |
| 1,000 | RM0.51097 | RM510.97 |
| 3,000 | RM0.47284 | RM1,418.52 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |












