Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
190700143
190700143

0190700143

DigiKey Part Number
WM18286-ND
Manufacturer
Manufacturer Product Number
0190700143
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700143 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.282" (7.16mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.032" (26.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 15,248 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.47800RM14.78
25RM1.38520RM34.63
50RM1.32000RM66.00
100RM1.25650RM125.65
250RM1.17760RM294.40
500RM1.12132RM560.66
1,000RM1.06774RM1,067.74
2,500RM1.00084RM2,502.10
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300

Other Suppliers on DigiKey

15,248In Stock
Ships from WEC