
0190710218 | |
|---|---|
DigiKey Part Number | WM19762-ND |
Manufacturer | |
Manufacturer Product Number | 0190710218 |
Description | CONN RING CIRC 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710218 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.485" (12.32mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.596" (40.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.64800 | RM36.48 |
| 25 | RM3.41840 | RM85.46 |
| 50 | RM3.25520 | RM162.76 |
| 100 | RM3.09960 | RM309.96 |
| 250 | RM2.90536 | RM726.34 |
| 500 | RM2.76658 | RM1,383.29 |
| 1,000 | RM2.63444 | RM2,634.44 |
| 2,500 | RM2.46953 | RM6,173.82 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |








