



0190730220 | |
|---|---|
DigiKey Part Number | WM13743-ND |
Manufacturer | |
Manufacturer Product Number | 0190730220 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730220 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.282" (7.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.047" (26.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.60000 | RM26.00 |
| 25 | RM2.43800 | RM60.95 |
| 50 | RM2.32060 | RM116.03 |
| 100 | RM2.20990 | RM220.99 |
| 250 | RM2.07132 | RM517.83 |
| 500 | RM1.97228 | RM986.14 |
| 1,000 | RM1.87812 | RM1,878.12 |
| 2,500 | RM1.76052 | RM4,401.30 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |




