Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191390014

DigiKey Part Number
0191390014-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191390014
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191390014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.140" (3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.291" (7.39mm)
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Overall
0.785" (19.94mm)
Tongue Inside Opening
0.173" (4.39mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4,500 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM1.06335RM7,975.12
Unit Price without VAT:RM1.06335
Unit Price with VAT:RM1.16969

Other Suppliers on DigiKey

4,500In Stock
Ships from WEC