0191930846 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11,381
Unit Price: RM2.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 30,173
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 664
Unit Price: RM1.18000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 750
Unit Price: RM5.79000
Datasheet

Parametric Equivalent


3M
In Stock: 385
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 315
Unit Price: RM7.92000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,426
Unit Price: RM10.95000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 131
Unit Price: RM7.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,769
Unit Price: RM6.74000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 61
Unit Price: RM4.53000
Datasheet

Parametric Equivalent


3M
In Stock: 1,199
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


3M
In Stock: 78
Unit Price: RM12.06000
Datasheet

Parametric Equivalent


3M
In Stock: 363
Unit Price: RM6.23000
Datasheet
Image for 0191930846 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930846

DigiKey Part Number
0191930846-ND
Manufacturer
Manufacturer Product Number
0191930846
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.984" (25.00mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.045" (1.14mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.483" (12.26mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930152Molex11,381WM19120-NDRM2.52000Parametric Equivalent
0191930155Molex30,173WM2968CT-NDRM2.36000Parametric Equivalent
0192030376Molex664WM21027-NDRM1.18000Parametric Equivalent
130550TE Connectivity AMP Connectors750A124398-NDRM5.79000Parametric Equivalent
14-14S-W3M38519-14-14S-W-NDRM2.36000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM1.59724RM1,597.24
Manufacturers Standard Package
Unit Price without VAT:RM1.59724
Unit Price with VAT:RM1.75696

Other Suppliers on DigiKey

600In Stock
Ships from WEC