0314032210 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,526
Unit Price: RM5.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 385
Unit Price: RM4.61000
Datasheet
2 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
0314032210
0314032210

0314032210

DigiKey Part Number
WM12924-ND
Manufacturer
Manufacturer Product Number
0314032210
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0314032210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0314022110Molex1,526WM24414-NDRM5.99000Parametric Equivalent
0314032110Molex385WM19963-NDRM4.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 30,817 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.61000RM4.61
10RM3.92400RM39.24
25RM3.68000RM92.00
50RM3.50340RM175.17
100RM3.33600RM333.60
250RM3.12680RM781.70
800RM2.88029RM2,304.23
1,600RM2.74283RM4,388.53
3,200RM2.61195RM8,358.24
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100

Other Suppliers on DigiKey

30,817In Stock
Ships from WEC