Parametric Equivalent
Parametric Equivalent

0314032700 | |
|---|---|
DigiKey Part Number | WM19965-ND |
Manufacturer | |
Manufacturer Product Number | 0314032700 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314032700 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314022100 | Molex | 3,833 | 900-0314022100-ND | RM3.51000 | Parametric Equivalent |
| 0314022500 | Molex | 1,008 | WM26541-ND | RM3.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.73500 | RM37.35 |
| 25 | RM3.49880 | RM87.47 |
| 50 | RM3.33160 | RM166.58 |
| 100 | RM3.17250 | RM317.25 |
| 250 | RM2.97360 | RM743.40 |
| 800 | RM2.73919 | RM2,191.35 |
| 1,600 | RM2.60845 | RM4,173.52 |
| 3,200 | RM2.48400 | RM7,948.80 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |



