Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0349004126 | |
|---|---|
DigiKey Part Number | WM20005-ND |
Manufacturer | |
Manufacturer Product Number | 0349004126 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349004126 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349004116 | Molex | 1,400 | 0349004116-ND | RM136.98000 | Parametric Equivalent |
| 0349004120 | Molex | 2,628 | 900-0349004120-ND | RM109.03000 | Parametric Equivalent |
| 0349004125 | Molex | 1,255 | WM20004-ND | RM100.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM3.93200 | RM39.32 |
| 25 | RM3.68480 | RM92.12 |
| 50 | RM3.50820 | RM175.41 |
| 100 | RM3.34070 | RM334.07 |
| 250 | RM3.13120 | RM782.80 |
| 500 | RM2.98172 | RM1,490.86 |
| 1,400 | RM2.77272 | RM3,881.81 |
| 2,800 | RM2.64039 | RM7,393.09 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |













