
0395225009 | |
|---|---|
DigiKey Part Number | WM25900-ND |
Manufacturer | |
Manufacturer Product Number | 0395225009 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395225009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.18000 | RM14.18 |
| 10 | RM10.09800 | RM100.98 |
| 25 | RM8.82560 | RM220.64 |
| 50 | RM8.02580 | RM401.29 |
| 100 | RM7.36030 | RM736.03 |
| 280 | RM6.59346 | RM1,846.17 |
| 560 | RM6.20332 | RM3,473.86 |
| 1,120 | RM5.89544 | RM6,602.89 |
| 5,040 | RM5.44036 | RM27,419.41 |
| Unit Price without VAT: | RM14.18000 |
|---|---|
| Unit Price with VAT: | RM15.59800 |






