Similar
Similar
Similar

0395226012 | |
|---|---|
DigiKey Part Number | WM25610-ND |
Manufacturer | |
Manufacturer Product Number | 0395226012 |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395226012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1775102001 | Weidmüller | 550 | 4381-1775102001-ND | RM6.36000 | Similar |
| TBP04R1-500-12BE | Same Sky (Formerly CUI Devices) | 787 | 2223-TBP04R1-500-12BE-ND | RM7.11000 | Similar |
| TBP04R12-500-12BE | Same Sky (Formerly CUI Devices) | 713 | 2223-TBP04R12-500-12BE-ND | RM7.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM7.43096 | RM13,375.73 |
| Unit Price without VAT: | RM7.43096 |
|---|---|
| Unit Price with VAT: | RM8.17406 |









