
0395316007 | |
|---|---|
DigiKey Part Number | WM25991-ND |
Manufacturer | |
Manufacturer Product Number | 0395316007 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395316007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.130" (3.30mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.40000 | RM10.40 |
| 10 | RM7.44700 | RM74.47 |
| 25 | RM6.49640 | RM162.41 |
| 50 | RM5.89260 | RM294.63 |
| 100 | RM5.38640 | RM538.64 |
| 360 | RM4.68158 | RM1,685.37 |
| 720 | RM4.40460 | RM3,171.31 |
| 1,080 | RM4.27038 | RM4,612.01 |
| 5,040 | RM3.90541 | RM19,683.27 |
| Unit Price without VAT: | RM10.40000 |
|---|---|
| Unit Price with VAT: | RM11.44000 |







