Similar




0395326007 | |
|---|---|
DigiKey Part Number | WM25562-ND |
Manufacturer | |
Manufacturer Product Number | 0395326007 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395326007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796638-7 | TE Connectivity AMP Connectors | 1,867 | A114502-ND | RM40.06667 | Similar |
| TBP01R1-508-07BE | Same Sky (Formerly CUI Devices) | 565 | 102-6411-ND | RM31.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.80000 | RM10.80 |
| 10 | RM7.72200 | RM77.22 |
| 25 | RM6.73880 | RM168.47 |
| 50 | RM6.11340 | RM305.67 |
| 100 | RM5.58890 | RM558.89 |
| 250 | RM5.03832 | RM1,259.58 |
| 500 | RM4.71524 | RM2,357.62 |
| 1,680 | RM4.30368 | RM7,230.18 |
| 5,040 | RM4.05668 | RM20,445.67 |
| Unit Price without VAT: | RM10.80000 |
|---|---|
| Unit Price with VAT: | RM11.88000 |









