0402ZD823KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 9,417
Unit Price: RM0.44000
Datasheet

Upgrade


KEMET
In Stock: 31,851
Unit Price: RM0.35000
Datasheet

Upgrade


KEMET
In Stock: 26,932
Unit Price: RM0.34000
Datasheet

Upgrade


YAGEO
In Stock: 10,991
Unit Price: RM0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,095
Unit Price: RM0.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: RM0.11000
Datasheet
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZD823KAT2A

DigiKey Part Number
0402ZD823KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZD823KAT2A
Description
CAP CER 0.082UF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZD823KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.44958RM4,495.80
Manufacturers Standard Package
Unit Price without VAT:RM0.44958
Unit Price with VAT:RM0.49454

Other Suppliers on DigiKey

30,000In Stock
Ships from WEC