
5050661222 | |
|---|---|
DigiKey Part Number | 23-5050661222TR-ND - Tape & Reel (TR) 23-5050661222CT-ND - Cut Tape (CT) 23-5050661222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050661222 |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050661222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.79700 | RM17.97 |
| 25 | RM1.68320 | RM42.08 |
| 50 | RM1.60280 | RM80.14 |
| 100 | RM1.52600 | RM152.60 |
| 250 | RM1.43024 | RM357.56 |
| 500 | RM1.36190 | RM680.95 |
| 1,000 | RM1.29685 | RM1,296.85 |
| 2,500 | RM1.21562 | RM3,039.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.20429 | RM9,634.32 |
| 16,000 | RM1.14684 | RM18,349.44 |
| 24,000 | RM1.11453 | RM26,748.72 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |











