


AIAP-02-8R2K | |
|---|---|
DigiKey Part Number | AIAP-02-8R2K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-8R2K |
Description | FIXED IND 8.2UH 4.5A 28 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 4.5 A 28mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-8R2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.551" L (6.40mm x 14.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.92300 | RM19.23 |
| 25 | RM1.77760 | RM44.44 |
| 50 | RM1.67600 | RM83.80 |
| 105 | RM1.57371 | RM165.24 |
| 315 | RM1.43365 | RM451.60 |
| 525 | RM1.37284 | RM720.74 |
| 1,050 | RM1.29442 | RM1,359.14 |
| 2,520 | RM1.20190 | RM3,028.79 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

