



0714393164 | |
|---|---|
DigiKey Part Number | WM17223-ND |
Manufacturer | |
Manufacturer Product Number | 0714393164 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714393164 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm, 15mm |
Number of Positions 64 | Height Above Board 0.406" (10.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.87000 | RM39.87 |
| 14 | RM33.07929 | RM463.11 |
| 28 | RM31.50036 | RM882.01 |
| 56 | RM29.99536 | RM1,679.74 |
| 112 | RM28.56393 | RM3,199.16 |
| 252 | RM26.97635 | RM6,798.04 |
| 504 | RM25.68966 | RM12,947.59 |
| 1,008 | RM24.46506 | RM24,660.78 |
| Unit Price without VAT: | RM39.87000 |
|---|---|
| Unit Price with VAT: | RM43.85700 |















