
0717640124 | |
|---|---|
DigiKey Part Number | WM50031-24-ND |
Manufacturer | |
Manufacturer Product Number | 0717640124 |
Description | CONN HEADER R/A 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0717640124 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tube | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.47000 | RM24.47 |
| 10 | RM20.77600 | RM207.76 |
| 100 | RM17.65830 | RM1,765.83 |
| 500 | RM15.76308 | RM7,881.54 |
| 1,000 | RM15.01144 | RM15,011.44 |
| Unit Price without VAT: | RM24.47000 |
|---|---|
| Unit Price with VAT: | RM26.91700 |
Other Suppliers on DigiKey

















