BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731195003

DigiKey Part Number
0731195003-ND
Manufacturer
Manufacturer Product Number
0731195003
Description
CONN BNC RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Number of Ports
1
Series
Features
Extended Insulation
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder Tag
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Bulkhead - Rear Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 125 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM28.46532RM14,232.66
Unit Price without VAT:RM28.46532
Unit Price with VAT:RM31.31185

Other Suppliers on DigiKey

125In Stock
Ships from WEC