
0732512771 | |
|---|---|
DigiKey Part Number | 23-0732512771-ND |
Manufacturer | |
Manufacturer Product Number | 0732512771 |
Description | SMA JACK REVERSE POLARITY R/A PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732512771 Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.96000 | RM33.96 |
| 10 | RM28.85300 | RM288.53 |
| 25 | RM27.04400 | RM676.10 |
| 50 | RM25.75180 | RM1,287.59 |
| 100 | RM24.52300 | RM2,452.30 |
| 250 | RM22.98816 | RM5,747.04 |
| 500 | RM21.89158 | RM10,945.79 |
| 1,000 | RM20.84784 | RM20,847.84 |
| Unit Price without VAT: | RM33.96000 |
|---|---|
| Unit Price with VAT: | RM37.35600 |









