0733666330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM66.16928

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM17.25687
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM18.13972
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM17.55489
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM26.95847
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 250
Unit Price: RM83.89000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: RM53.12377
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: RM80.30000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: RM74.10000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 15
Unit Price: RM49.21000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,626
Unit Price: RM50.20000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,273
Unit Price: RM45.07000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 135
Unit Price: RM82.70000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: RM59.96000
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733666330

DigiKey Part Number
23-0733666330-ND
Manufacturer
Manufacturer Product Number
0733666330
Description
MCX JACK EDGE MOUNT RECEPTACLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Board Edge, Cutout; Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733666331Molex0900-0733666331-NDRM66.16928Parametric Equivalent
0734151063Molex0900-0734151063-NDRM17.25687Parametric Equivalent
0734151064Molex0900-0734151064-NDRM18.13972Parametric Equivalent
0734151069Molex0900-0734151069-NDRM17.55489Parametric Equivalent
1274670-1TE Connectivity AMP Connectors0A108848TR-NDRM26.95847Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
30RM14.07900RM422.37
Unit Price without VAT:RM14.07900
Unit Price with VAT:RM15.48690