MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734151122

DigiKey Part Number
0734151122-ND
Manufacturer
Manufacturer Product Number
0734151122
Description
CONN MMCX PLUG R/A 50OHM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734151122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
170 V
Cable Group
RG-174, 188, 316
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 108 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
15RM29.14800RM437.22
Unit Price without VAT:RM29.14800
Unit Price with VAT:RM32.06280

Other Suppliers on DigiKey

108In Stock
Ships from WEC