



0734153031 | |
|---|---|
DigiKey Part Number | WM9529-ND |
Manufacturer | |
Manufacturer Product Number | 0734153031 |
Description | CONN SMP JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.11000 | RM48.11 |
| 10 | RM40.87400 | RM408.74 |
| 25 | RM38.31240 | RM957.81 |
| 50 | RM36.48360 | RM1,824.18 |
| 100 | RM34.74210 | RM3,474.21 |
| 250 | RM32.56852 | RM8,142.13 |
| 500 | RM31.01536 | RM15,507.68 |
| 1,000 | RM29.53680 | RM29,536.80 |
| Unit Price without VAT: | RM48.11000 |
|---|---|
| Unit Price with VAT: | RM52.92100 |

