0734153592 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM18.24000
Datasheet

Parametric Equivalent


Molex
In Stock: 246
Unit Price: RM30.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 59
Unit Price: RM38.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 837
Unit Price: RM23.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,189
Unit Price: RM26.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,000
Unit Price: RM23.28540
Datasheet

Parametric Equivalent


Molex
In Stock: 271
Unit Price: RM45.90000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: RM24.59700
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM171.78000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM54.15155

Parametric Equivalent


TYCLON
In Stock: 25
Unit Price: RM90.30000
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734153592

DigiKey Part Number
23-0734153592-ND
Manufacturer
Manufacturer Product Number
0734153592
Description
**SMP PLUG PCB EDGE LAUNCHER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
20RM18.52000RM370.40
Unit Price without VAT:RM18.52000
Unit Price with VAT:RM20.37200