Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582042

DigiKey Part Number
WM15716-ND
Manufacturer
Manufacturer Product Number
0797582042
Description
SABRE 300MM 16AWG PRE-CRIMPED LE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,300 View Now
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM3.91000RM3.91
10RM3.32600RM33.26
25RM3.11880RM77.97
50RM2.96960RM148.48
100RM2.82740RM282.74
250RM2.65012RM662.53
500RM2.52350RM1,261.75
1,000RM2.40302RM2,403.02
2,500RM2.25256RM5,631.40
Manufacturers Standard Package
Unit Price without VAT:RM3.91000
Unit Price with VAT:RM4.30100

Other Suppliers on DigiKey

4,300In Stock
Ships from WEC