0873691000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 33,181
Unit Price: RM0.59000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 37,058
Unit Price: RM1.26000
Datasheet
10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
0873691000
0873691000

0873691000

DigiKey Part Number
WM13295-ND
Manufacturer
Manufacturer Product Number
0873691000
Description
CONN RCPT HSG 10POS 2.00MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0873691000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Color
Natural
Connector Type
Note
Contacts Sold Separately
Contact Type
Female Socket
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0510651000Molex33,18123-0510651000-NDRM0.59000Similar
1-440129-0TE Connectivity AMP Connectors37,058A100019-NDRM1.26000Similar
Obsolete
Marketplace Stock: 8,397 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,397In Stock
Ships from WEC